International Rectifier AMA2812D/EM technical specifications.
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier AMA2812D/EM to view detailed technical specifications.
No datasheet is available for this part.