
The AME270461X/ES is a through hole diode from International Rectifier with a maximum current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in bulk and features PC pin termination. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the International Rectifier AME270461X/ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AME270461X/ES technical specifications.
| Depth | 76.2mm |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AME270461X/ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.