EMI Filter >35dB PC Pins Flange Mount/Through Hole
International Rectifier AME28461X technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AME28461X to view detailed technical specifications.
No datasheet is available for this part.