Module DC-DC 1-OUT 5V 2.4A 12W 8-Pin AMF
International Rectifier AMF2805S/P technical specifications.
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.