Module DC-DC 2-OUT 12V/-12V 0.5A/-0.5A 12W 8-Pin AMF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AMF2812D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for International Rectifier AMF2812D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.