EMI Filter >40dB PC Pins Flange Mount/Through Hole
Sign in to ask questions about the International Rectifier ARF461-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier ARF461-EM technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier ARF461-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.