EMI Filter PC Pins Thru-Hole
International Rectifier ASF461/HB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not Compliant |
No datasheet is available for this part.