Module DC-DC 28VIN 3-OUT 5V/15V/-15V 2A/0.167A/-0.167A 10W/2.5W 10-Pin ATO
International Rectifier ATO2815T/ES technical specifications.
| Depth | 34.29mm |
| Isolation | Isolated |
| Length | 49.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.