
Module DC-DC 28VIN 2-OUT 15V/-15V 1A/-1A 30W 10-Pin ATR
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 28.19mm |
| Isolation | Isolated |
| Length | 53.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |