Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
ATW2805S/HB-MSTR
Datasheet
International Rectifier
ATW2805S/HB-MSTR
Unknown
Module DC-DC 1-OUT 5V 6A 30W 10-Pin ATW
Module DC-DC 1-OUT 5V 6A 30W 10-Pin ATW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Outputs
1
Output Current
6A
Output Voltage
5V
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account