Module DC-DC 2-OUT 12V/-12V 2.25A 30W 10-Pin ATW
International Rectifier ATW2812D-SLV technical specifications.
| Number of Outputs | 2 |
| Output Current | 2.25A |
| Output Power | 30W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.