
The AUIPS1011STRR is a single-channel power switch from International Rectifier, packaged in a DPAK surface mount case. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 25W. The device is RoHS compliant and suitable for use in applications where a high current output is required, up to 6.5A at 36V.
Sign in to ask questions about the International Rectifier AUIPS1011STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS1011STRR technical specifications.
| Package/Case | DPAK |
| Fall Time | 150us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1011STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
