
International Rectifier
Sign in to ask questions about the International Rectifier AUIPS1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS1021 technical specifications.
| Package/Case | TO-220 |
| Clamping Voltage-Max | 39V |
| Current | 13.5A |
| Fall Time | 30us |
| Fault Protection | Over Temperature |
| Height | 4.82mm |
| Interface | On/Off |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.5A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| On-state Resistance-Max | 25MR |
| Output Configuration | Low Side |
| Output Current | 13.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Rated Current-Max | 4.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 45A |
| Turn-Off Delay Time | 400us |
| Turn-On Delay Time | 100us |
| Voltage | 5.5V |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
