
Power Switch Lo Side 1.5A Automotive 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS1042G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clamping Voltage-Max | 39V |
| Current | 1.5A |
| Fall Time | 10us |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 100MR |
| Output Configuration | Low Side |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1042G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
