
The AUIPS1042GTR is a dual MOSFET driver from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 6V. The device is designed for surface mount applications and is compliant with AEC-Q100 standards for automotive use. The driver has a maximum output current of 1.5A and a maximum power dissipation of 1.25W. It also features a clamping voltage of 39V and a drain to source resistance of 80mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS1042GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Clamping Voltage-Max | 39V |
| Drain to Source Resistance | 80mR |
| Fall Time | 10us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | Low Side |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 150us |
| Turn-On Delay Time | 15us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1042GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.