
The AUIPS1051LTR is a surface mount power switch from International Rectifier. It features a maximum output current of 1.4A and a maximum power dissipation of 2W. Operating temperature range is from -40°C to 150°C. The device is compliant with RoHS and AEC-Q100 standards.
Sign in to ask questions about the International Rectifier AUIPS1051LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS1051LTR technical specifications.
| Package/Case | SOT-223 |
| Fault Protection | Over Temperature |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 160mR |
| Output Configuration | Low Side |
| Output Current | 1.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1051LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
