
Power Switch Lo Side 1.4A Automotive 8-Pin SOIC Tube
Sign in to ask questions about the International Rectifier AUIPS1052G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS1052G technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 39V |
| Current | 1.1A |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 250MR |
| Output Configuration | Low Side |
| Output Current | 1.4A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1052G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
