
The AUIPS1052GTR is a surface mount power switch from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 1.3A and a maximum power dissipation of 1.25W. The device is compliant with RoHS standards and is part of the Automotive, AEC-Q100 series. It has a clamping voltage of 39V and an on-state resistance of 160mR. The switch is available in a SOIC package and is mounted on the surface of a printed circuit board.
Sign in to ask questions about the International Rectifier AUIPS1052GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS1052GTR technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 39V |
| Fault Protection | Over Temperature |
| Interface | On/Off, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 160mR |
| On-state Resistance-Max | 250MR |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1052GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
