
IC SWITCH IPS 1CH LOW SIDE DPAK
Sign in to ask questions about the International Rectifier AUIPS2041RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS2041RTR technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2041RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
