
The AUIPS2051LTR is a single output power switch from International Rectifier. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free SOT-223 package and is suitable for surface mount applications. The AUIPS2051LTR has a maximum output current of 1.8A and a power dissipation of 2W. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier AUIPS2051LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS2051LTR technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Output Current | 900mA |
| Output Current per Channel | 900mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AUIPS2051LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
