
IC SW IPS 2CH LOW SIDE 8SOIC
Sign in to ask questions about the International Rectifier AUIPS2052GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS2052GTR technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 70V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 250mR |
| On-state Resistance-Max | 300MR |
| Output Current per Channel | 900mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2052GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
