
Gate Drivers Automotive qualified HS 14mohm 40V
Sign in to ask questions about the International Rectifier AUIPS6011RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6011RTR technical specifications.
| Package/Case | DPAK |
| Fall Time | 80ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6011RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
