
The AUIPS6011RTRL is a high side switch from International Rectifier with a maximum clamping voltage of 39V and a maximum output current of 5.6A. It features a fall time of 80ns and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 standards. It is available in a TO-252-5 package and is packaged in tape and reel quantities.
Sign in to ask questions about the International Rectifier AUIPS6011RTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6011RTRL technical specifications.
| Package/Case | TO-252-5 |
| Clamping Voltage-Max | 39V |
| Fall Time | 80ns |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 14MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 60A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6011RTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
