
The AUIPS6011STRL is a high side switch from International Rectifier, packaged in a D2PAK case for surface mount applications. It features a maximum output current of 6.3A and a maximum power dissipation of 3.1W. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 for automotive applications. The switch has a fault protection feature for over temperature conditions and a supply current of 2.2mA. It has a fall time of 80ns and is available in a tape and reel packaging with 800 units per package.
Sign in to ask questions about the International Rectifier AUIPS6011STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6011STRL technical specifications.
| Package/Case | D2PAK |
| Fall Time | 80ns |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 6.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6011STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
