
The AUIPS6021RTRL is a high side switch from International Rectifier, featuring a maximum output current of 3.9A and a maximum power dissipation of 2.5W. It is packaged in a TO-252-5 package and operates over a temperature range of -40°C to 150°C. The device is compliant with AEC-Q100 and is lead free. It has a fault protection feature for over temperature conditions and a supply current of 5mA.
International Rectifier AUIPS6021RTRL technical specifications.
| Package/Case | TO-252-5 |
| Fall Time | 65us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.9A |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
