
The AUIPS6031 is a high side power switch from International Rectifier, featuring a maximum operating voltage of 36.3V and a maximum output current of 8.9A. It is packaged in a TO-220 case and is designed for through hole mounting. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The AUIPS6031 is part of International Rectifier's automotive series, which meets the AEC-Q100 standard.
Sign in to ask questions about the International Rectifier AUIPS6031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6031 technical specifications.
| Package/Case | TO-220 |
| Current | 16A |
| Fall Time | 30us |
| Fault Protection | Over Temperature |
| Height | 16.51mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Load Current | 550mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 8.9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| Voltage | 36.3V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.