
Gate Drivers Automotive qualified HS 130mohm 40V
Sign in to ask questions about the International Rectifier AUIPS6041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6041 technical specifications.
| Package/Case | TO-220-5 |
| Current | 7A |
| Fall Time | 10us |
| Fault Protection | Over Temperature |
| Height | 16.51mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Voltage | 36.3V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
