
Gate Drivers Automotive qualified HS 130mohm 40V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS6041G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clamping Voltage-Max | 39V |
| Current | 7A |
| Fall Time | 10us |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Output Configuration | High Side |
| Output Current | 1.6A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 7A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| Voltage | 36.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6041G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
