
The AUIPS6041GTR is a single N-channel MOSFET from International Rectifier with a maximum drain to source voltage of 39V and a maximum output current of 1.6A. It features a maximum on-state resistance of 130MR and a maximum power dissipation of 1.25W. The device is packaged in a SOIC N surface mount package and is rated for operation over a temperature range of -40°C to 150°C. The AUIPS6041GTR is lead free and RoHS compliant.
International Rectifier AUIPS6041GTR technical specifications.
| Package/Case | SOIC N |
| Drain to Source Voltage (Vdss) | 39V |
| Drain-source On Resistance-Max | 130MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 7A |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
No datasheet is available for this part.