
Gate Drivers Automotive qualified HS 130mohm 40V
International Rectifier AUIPS6041STRR technical specifications.
| Package/Case | D2PAK |
| Fall Time | 10us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
