
IC HS POWER SWITCH 28SOIC
Sign in to ask questions about the International Rectifier AUIPS6044GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6044GTR technical specifications.
| Package/Case | SOIC |
| Current | 1.5A |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Output Current | 1.5A |
| Output Current per Channel | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Voltage | 28V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6044GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
