Power Switch Hi Side 2.3A Automotive 5-Pin(5+Tab) TO-220 Tube
Sign in to ask questions about the International Rectifier AUIPS7081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS7081 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 4mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Operating Supply Voltage | 35V |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
