The AUIPS7081RTR is a surface mount power switch from International Rectifier. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is capable of handling a maximum output current of 9A. The package is a TO-252-6 and is available in quantities of 2000 on tape and reel. The AUIPS7081RTR is RoHS compliant.
Sign in to ask questions about the International Rectifier AUIPS7081RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS7081RTR technical specifications.
| Package/Case | TO-252-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Output Current per Channel | 2.3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7081RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.