IC SWITCH HI-SIDE 1CH D2-PAK-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS7081STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Output Current per Channel | 2.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7081STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.