
The AUIPS7091G is a single-channel power switch from International Rectifier, packaged in a surface-mount SOIC case. It can handle a maximum operating temperature of 150°C and a minimum of -40°C. The device is rated for a maximum clamping voltage of 70V and can supply up to 1.5A of output current. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS7091G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clamping Voltage-Max | 70V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 120MR |
| Operating Supply Voltage | 35V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7091G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
