
International Rectifier AUIPS71411G technical specifications.
| Package/Case | SOIC |
| Current | 1.5A |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 75mR |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 60V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS71411G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.