The AUIPS7141RTRL is a 60V power switch from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.5W and is compliant with RoHS regulations. The device is packaged in a DPAK case and is available in quantities of 3000, supplied on tape and reel for surface mount applications.
Sign in to ask questions about the International Rectifier AUIPS7141RTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS7141RTRL technical specifications.
| Package/Case | DPAK |
| Current | 2.1A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7141RTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.