IC PWM IPS HIGH SIDE DPAK-5
International Rectifier AUIPS72211RTR technical specifications.
| Package/Case | TO-252-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Output Current | 20A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS72211RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.