The AUIPS72211RTRL is a surface mount high side switch from International Rectifier, featuring a TO-252-5 package and operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 2.5W and a supply current of 4mA. This device is designed for automotive applications and meets AEC-Q100 standards, with a package quantity of 3000 units per reel. The switch is not radiation hardened and is RoHS compliant.
Sign in to ask questions about the International Rectifier AUIPS72211RTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS72211RTRL technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS72211RTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.