
The AUIPS7221R is a single-channel power switch from International Rectifier, packaged in a DPAK case. It can handle a maximum output current of 30A and has a maximum power dissipation of 2.5W. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The AUIPS7221R has a low on-state resistance of 30mR and can switch at a rate of 1.2us turn-off delay time and 0.9us turn-on delay time.
International Rectifier AUIPS7221R technical specifications.
| Package/Case | DPAK |
| Fall Time | 0.1us |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Output Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1.2us |
| Turn-On Delay Time | 0.9us |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7221R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.