Automotive mosfet, 75V, 35.000A DPAK 5-LEAD
Checking distributor stock and pricing after the page loads.
International Rectifier AUIPS7221RTRL technical specifications.
| Package/Case | DPAK |
| Current | 30A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | AUIPS Series |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |