
IC PWM IPS HIGH SIDE DPAK-5
Sign in to ask questions about the International Rectifier AUIPS7221RTRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS7221RTRR technical specifications.
| Package/Case | DPAK |
| Fall Time | 0.1us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Output Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-Off Delay Time | 1.2us |
| Turn-On Delay Time | 0.9us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7221RTRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
