
Gate Drivers 30V 10A Buffer Gate Driver Automotive
Sign in to ask questions about the International Rectifier AUIR0815S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR0815S technical specifications.
| Package/Case | SOIC |
| Fall Time | 150ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Number of Drivers | 1 |
| Output Current | 10A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR0815S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.