
International Rectifier AUIR3240STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 20us |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3240STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.