The AUIR3313 is a TO-220-5 power switch from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2W and a maximum supply voltage of 32V. The device is lead free and RoHS compliant. It is available in a TO-220-5 package with a current rating of 23A and an on-state resistance of 5.5mΩ. The AUIR3313 is designed for through hole mounting.
International Rectifier AUIR3313 technical specifications.
| Package/Case | TO-220-5 |
| Current | 23A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Voltage | 37V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.