
The AUIR3313S is a single power diode from International Rectifier with a maximum clamping voltage of 40V and a maximum current rating of 23A. It has a maximum power dissipation of 2W and an on-state resistance of 5.5mΩ. The diode is packaged in a D2PAK surface mount package with a height of 4.83mm and a length of 10.67mm. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the International Rectifier AUIR3313S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR3313S technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 40V |
| Current | 23A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| On-state Resistance-Max | 7MR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 37V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3313S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.