
INTERNATIONAL RECTIFIER AUIR3314S Power Load Switch, Programmable Current Sense, High Side, Active High, 1 Output, 32V, 18A, TO-263-5
International Rectifier AUIR3314S technical specifications.
| Package/Case | D2PAK |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 9mR |
| Output Current | 18A |
| Output Current per Channel | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.3mm |
| RoHS | Compliant |
No datasheet is available for this part.