
The AUIR3315 is a 14A power switch from International Rectifier, packaged in a TO-220 case for through-hole mounting. It operates over a temperature range of -40°C to 150°C and can handle up to 2W of power dissipation. The device is RoHS compliant and has a maximum supply voltage of 32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIR3315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Current | 14A |
| Fall Time | 8us |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 14A |
| Output Current per Channel | 3.9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 27us |
| Voltage | 37V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
