
INTERNATIONAL RECTIFIER AUIR3317S Power Load Switch, Low EMI, Current Sense, High Side, Active High, 1 Output, 26V, 2.8A, TO-263-5
Sign in to ask questions about the International Rectifier AUIR3317S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR3317S technical specifications.
| Package/Case | TO-263-5 |
| Current | 23A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 23A |
| Output Current per Channel | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 37V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3317S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
