The AUIR3320STRL is a single power diode from International Rectifier, packaged in a TO-263-6 surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 2W. The diode can handle a maximum output current of 45A and features an on-state resistance of 3.3mΩ. It is lead free and RoHS compliant.
International Rectifier AUIR3320STRL technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 3.3mR |
| Output Current | 45A |
| Output Current per Channel | 45A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.